
SPST tactile switch featuring a normally open (N.O.) contact configuration and a dome contact for reliable actuation. Designed for through-hole mounting on PCBs, this component offers gold contact material for enhanced conductivity. It operates within a temperature range of -40°C to 85°C and supports a maximum current of 0.1A at 35VAC/35VDC, with a power rating of 1VA and an actuation force of 8N. Dimensions include a height of 3.85mm, length of 6.4mm, and width of 5.1mm, with soldering termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | 002 |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 3.85mm |
| Length | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Soldering |
| Width | 5.1mm |
| RoHS | Compliant |
