
This 24V pushbutton switch features gold contacts and a current rating of 500mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for external mounting and has an IP40 rating. It is suitable for use in lead-free applications and can be terminated through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rafi 1.15.106.021/1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.15.106.021/1002 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Ratings | IP40 |
| Switching Voltage | 24V |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.15.106.021/1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
