
RAFI 1.20.126.003/0000 Switch Contact Block, 100 mA, RAFIX 22 FS Pushbutton Switches, 42 V, 42 V, Solder, 2 Pole
Rafi 1.20.126.003/0000 technical specifications.
| Package/Case | 100 |
| Contact Material | Gold |
| Contact Type | 1 breaker, 1 maker |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Series | RAFIX FS |
| Switching Voltage | 35V |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.20.126.003/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.