This 230V panel mount switch features a round shape and colorless appearance, with an IP40 rating for protection against solid particles. It has a weight of 2.5g and is designed for panel mounting. The switch operates within a standard voltage range and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rafi 1.69.507.117/1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 1.69.507.117/1002 technical specifications.
| Package/Case | Module |
| Color | Colorless |
| Lens Style | Round |
| Mount | Panel |
| Operating Supply Voltage | 230V |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Shape | Round |
| Termination | Blade Terminal |
| Weight | 2.5g |
| RoHS | Compliant |
Download the complete datasheet for Rafi 1.69.507.117/1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.