Rafi 3.14.100.033/0000 technical specifications.
| Package/Case | 100 |
| Current Rating | 100mA |
| Mount | PCB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 3.14.100.033/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.