Rafi 3.14.100.041/0000 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 maker |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 35V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Rafi 3.14.100.041/0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.