This tactile switch features a silver contact material and a 1 maker contact type. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 250mA of current and can handle a switching voltage of 35V. It is available in a 002 package and is lead free.
Sign in to ask questions about the Rafi 3.14002.6880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 3.14002.6880000 technical specifications.
| Package/Case | 002 |
| Contact Current Rating | 250mA |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Voltage | 35V |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 3.14002.6880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
