Sign in to ask questions about the Rafi 3.14100.0430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 3.14100.0430000 technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Rail/Tube |
| Switching Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 3.14100.0430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.