
This tactile switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a 100-pin package and has a lead-free construction. The switch has a switching voltage of 35V and is made with gold contacts. The switch is packaged in a rail or tube format and measures 9.7mm in height and 15mm in length and width.
Rafi 3.14100.5320000 technical specifications.
| Package/Case | 100 |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 9.7mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Rail/Tube |
| Switching Voltage | 35V |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.