
This tactile switch has a contact current rating of 100mA and a switching voltage of 35V. It is available in a 200-pin package with a gold contact material. The switch has a height of 12.5mm and a length of 15mm, with a width of 15mm. It operates within a temperature range of -25°C to 70°C. The switch is lead free and suitable for use in applications where a tactile switch is required.
Sign in to ask questions about the Rafi 3.14200.7310000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 3.14200.7310000 technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 12.5mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Voltage | 35V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 3.14200.7310000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.