
The Rafi 3.14200.7330000 is a tactile switch with a switching voltage of 35V. It has a package height of 12.5mm and a length of 15mm, with a width of 15mm. The switch operates within a temperature range of -25°C to 70°C. The contact material is gold, and the contact type is 1 maker. This switch is suitable for use in SMD and through-hole applications.
Sign in to ask questions about the Rafi 3.14200.7330000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rafi 3.14200.7330000 technical specifications.
| Package/Case | 200 |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Voltage | 35V |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rafi 3.14200.7330000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
