Pushbutton 35 V 0.1 A 1 x Off/(On) RAFI 3.14.200.7
Rafi 3.14200.7350000 technical specifications.
| Package/Case | 200 |
| Contact Material | Gold |
| Contact Type | 1 maker |
| Height | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Switching Voltage | 35V |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.