The Rafi RAFIX 22 FS+ is a linear voltage regulator with a switching voltage of 35V and a current rating of 100mA. It is packaged in a module format with gold contacts and a spring clamp termination. The device operates within a temperature range of -25°C to 70°C. The module is constructed with a white color and features a 1 breaker and 1 maker contact type.
Checking distributor stock and pricing after the page loads.
Rafi 5.00.100.239/0000 technical specifications.
| Package/Case | Module |
| Color | White |
| Contact Material | Gold |
| Contact Type | 1 breaker, 1 maker |
| Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | RAFIX 22 FS+ |
| Switching Voltage | 35V |
| Termination | Spring Clamp |
| RoHS | Compliant |