RAFI 5.03.771.306/0000 Ribbon Cable, 4 Ways, 3.94 ", 100 mm, 2.54 mm
Rafi 5.03.771.306/0000 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey |
| Connector Pitch | 2.54mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
