The RTA Series resistor network from Ralec features 8 terminals and a resistance of 10 Ohms with a tolerance of 5%. It has a package length of 2mm, width of 1mm, and a height of 0.4mm. The network operates within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.4 |
| Series | RTA |
| Resistance | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |