The RTA Series 8-terminal isolated resistor network features a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The network has a package length of 2mm, a package width of 1mm, and a package height of 0.4mm. The RTA Series resistor network has a tolerance of 5% and a resistance of 15 ohms. It is part of the Ralec RTA Series resistor network family.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.4 |
| Series | RTA |
| Resistance | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |