Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 33ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 1606,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 4 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.4 |
| Series | RTA |
| Resistance | 33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |