The RTA Series 8-terminal isolated resistor network from Ralec features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. With a package height of 0.5mm, width of 1.6mm, and length of 3.2mm, this component is suitable for various applications. The RTA03-4D104JTP resistor network has a resistance of 100k Ohms with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Series | RTA |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |