The RTA03-4D303JTP is an 8-terminal resistor network from Ralec with a resistance of 30000 Ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The package dimensions are 3.2mm in length, 1.6mm in width, and 0.5mm in height. This resistor network is part of the RTA series and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Series | RTA |
| Resistance | 30000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |