The RTA03-4D332JTP is an 8-channel isolated resistor network from Ralec, featuring a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package length of 3.2mm, width of 1.6mm, and height of 0.5mm. The RTA series resistor network has a resistance of 3300 Ohm with a tolerance of 5%. It is designed for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Series | RTA |
| Resistance | 3300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |