The RTA03-4D49R9FTP is an 8-terminal resistor network from Ralec with a resistance of 49.9 Ohms and a tolerance of 1%. It has a package length of 3.2mm, width of 1.6mm, and height of 0.5mm. The resistor network operates within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Series | RTA |
| Resistance | 49.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |