The RTT01181JTH is a fixed resistor from Ralec with a resistance of 180 Ohms and a tolerance of 5%. It has a package size of 0.6mm in length, 0.3mm in width, and 0.23mm in height. The resistor operates within a temperature range of -55°C to 125°C.
Ralec RTT01181JTH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Series | RTT |
| Resistance | 180 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.