The RTT015623FTH is a fixed resistor from Ralec with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a resistance of 562,000 ohms and a tolerance of 1%. The resistor is packaged in a compact 0.6x0.3x0.23mm form factor.
Checking distributor stock and pricing after the page loads.
Ralec RTT015623FTH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Series | RTT |
| Resistance | 562000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |