The RTT021000DTH is a fixed resistor from Ralec with a resistance of 100 Ohms and a tolerance of 0.5%. It has a compact package size of 1x0.5x0.3mm and is suitable for use in a wide range of applications. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Ralec RTT021000DTH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Series | RTT |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.