The RTT03104JTP is a fixed resistor from Ralec with a resistance of 100k Ohm and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a CHIP, HALOGEN AND LEAD FREE package with dimensions of 1.6mm in length, 0.8mm in width, and 0.45mm in height.
Checking distributor stock and pricing after the page loads.
Ralec RTT03104JTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |