The RTT03200JTP is a fixed resistor from Ralec with a resistance of 20 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a compact form with a length of 1.6mm, a width of 0.8mm, and a height of 0.45mm. It is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Ralec RTT03200JTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |