Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
Ralec RTT034R3JTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Series | RTT |
| Resistance | 4.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.