RES,SMT,THICK FILM,7.5K OHMS,75WV,5% +/-TOL,-200,200PPM TC,0603 CASE
Checking distributor stock and pricing after the page loads.
Ralec RTT03752JTP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 7500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |