The RTT06335JTP is a fixed resistor from Ralec with a resistance of 3300000 Ohms and a tolerance of 5%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2-terminal configuration with dimensions of 3.05mm in length, 1.55mm in width, and 0.55mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 5 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 3300000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |