The RTT201071FTE is a 2-terminal fixed resistor from Ralec with a resistance of 1070 Ohms. It has a package length of 5mm, width of 2.5mm, and height of 0.55mm. Operating temperature range is from -55 to 155 degrees Celsius. The resistor is part of the RTT series from Ralec.
Checking distributor stock and pricing after the page loads.
Ralec RTT201071FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 1070 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |