The RTT202200FTE is a fixed resistor from Ralec with a resistance of 220 Ohms and a tolerance of 1%. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2.5mm wide, 5mm long, and 0.55mm high package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 220 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |