Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 240 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |