The RTT20240JTE is a fixed resistor from Ralec with a resistance of 24 ohms. It has a package length of 5mm, a package width of 2.5mm, and a package height of 0.55mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a general-purpose fixed resistor with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Manufacturer Series | RTT |
| Series | RTT |
| Resistance | 24 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |