The RTT203302FTE is a fixed resistor from Ralec with a resistance of 33000 Ohms and a tolerance of 1%. It has a package length of 5mm, width of 2.5mm, and height of 0.55mm. The resistor operates between -55°C and 155°C. It is a 2-terminal component.
Checking distributor stock and pricing after the page loads.
Ralec RTT203302FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 33000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |