The RTT204R3JTE is a 2-terminal fixed resistor with a resistance of 4.3kΩ. It has a package length of 5mm, width of 2.5mm, and height of 0.55mm. The resistor operates within a temperature range of -55°C to 155°C. It is a part of the RTT series from Ralec.
Ralec RTT204R3JTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 4.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.