Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.043ohm, 1% +/-Tol, -900,900ppm/Cel, 2010,
Ralec RTT20R043FTE technical specifications.
| Max Operating Temperature | 155 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Series | RTT(LOW-OHMIC) |
| Resistance | 0.043 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.