The RTT251331FTE is a fixed resistor from Ralec with a resistance of 1330 Ohms and a tolerance of 1%. It has a package height of 0.55mm and is designed for through-hole mounting. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ralec RTT251331FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 1330 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |