The RTT254991FTE is a fixed resistor from Ralec with a resistance of 4990 Ohms and a tolerance of 1%. It has a package height of 0.55mm and a package width of 3.2mm. The resistor operates within a temperature range of -55°C to 155°C. It is a 2-terminal component with a package length of 6.3mm.
Checking distributor stock and pricing after the page loads.
Ralec RTT254991FTE technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Series | RTT |
| Resistance | 4990 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |