Raltron 90M30B technical specifications.
| Width | 9.98 |
| Length | 18.01 |
| Number of Functions | 1 |
| Manufacturer Series | 90M30B |
| Height | 9.98 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron 90M30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.