The AS-10.000-18-SMD-TR is a 10MHz crystal from Raltron, packaged in an HC-49/US SMD package with a maximum package length of 12mm, width of 4.8mm, and height of 4.6mm. It features a fundamental mode of oscillation and a series resistance of 50Ω. The crystal operates within a temperature range of -20°C to 70°C and has a frequency tolerance of ±30 and stability of ±50.
Sign in to ask questions about the Raltron AS-10.000-18-SMD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raltron AS-10.000-18-SMD-TR technical specifications.
| Package/Case | HC-49/US SMD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 4.6(Max) |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 10MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0VUE0 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Raltron AS-10.000-18-SMD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.