Raltron AS-11.0592-18-FUND-SMD-TR technical specifications.
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SMD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.6(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 11.0592MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0VUE0 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
Download the complete datasheet for Raltron AS-11.0592-18-FUND-SMD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.