The AS-11.0592-18-SMD-T crystal from Raltron is a 2-pin surface mount device with a standard frequency of 11.0592 MHz. It features a frequency tolerance of ±30 ppm and a frequency stability of ±50 ppm. The crystal has a load capacitance of 18 pF and operates over a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SMD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 4.6(Max) |
| Seated Plane Height (mm) | 4.6(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 11.0592MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0VUE0 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |