
The AS-12.000-18-SMD-TR is a 12MHz fundamental crystal with a frequency tolerance of ±30ppm and frequency stability of ±50ppm. It features a load capacitance of 18pF and is packaged in a metal can HC-49/US SMD package. The crystal operates over a temperature range of -20°C to 70°C and is suitable for surface mount applications.
Sign in to ask questions about the Raltron AS-12.000-18-SMD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raltron AS-12.000-18-SMD-TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | HC-49 |
| Package/Case | HC-49/US SMD |
| Package Description | Metal Can Package |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 4.6(Max) |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0VUE0 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Raltron AS-12.000-18-SMD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.