
This 24MHz crystal from Raltron features an equivalent series resistance of 40 ohms and a load capacitance of 18 picofarads. The crystal operates within a temperature range of -20°C to 70°C. It is designed for through hole mounting.
Sign in to ask questions about the Raltron AS-24.000-18-FUND datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raltron AS-24.000-18-FUND technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-24.000-18-FUND to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.