
The AS-24.576-18-F-SMD-TR is a 24.576MHz crystal with a fundamental mode of oscillation and a frequency tolerance of ±30 parts per million. It features a load capacitance of 18 picofarads and a series resistance of 40 ohms. The crystal is packaged in an HC-49/US SMD package with a maximum length of 12mm, width of 4.8mm, and height of 4.6mm. It is designed for surface mount applications and operates over a temperature range of -20 to 70 degrees Celsius.
Sign in to ask questions about the Raltron AS-24.576-18-F-SMD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raltron AS-24.576-18-F-SMD-TR technical specifications.
| Package/Case | HC-49/US SMD |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 4.6(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 24.576MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0VUE0 |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
Download the complete datasheet for Raltron AS-24.576-18-F-SMD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.