
The AS-3.579545-18-SMD is a surface mount crystal oscillator from Raltron with a frequency of 3.579545MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The oscillator features a series resistance of 180R and a load capacitance of 18pF.
Sign in to ask questions about the Raltron AS-3.579545-18-SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Raltron AS-3.579545-18-SMD technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 180R |
| Frequency | 3.58MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.6mm |
| Length | 12mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series Resistance | 180R |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-3.579545-18-SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.