
RALTRON AS-6.000-18 CRYSTAL, 6MHZ, 18PF, HC-49S
Raltron AS-6.000-18 technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series Resistance | 80R |
| Tolerance | 0.003% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Raltron AS-6.000-18 to view detailed technical specifications.
No datasheet is available for this part.
