Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, ROHS AND REACH COMPLIANT, HC-49, SMD, 2 PIN
Raltron AS-7.3728-20-EXT-SMD-TR technical specifications.
| Capacitance | 2E-11F |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 7.3728 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.