PECL Output Clock Oscillator, 50MHz Min, 330MHz Max, 150MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN
Raltron CS9TUI-150.000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Manufacturer Series | CS9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Raltron CS9TUI-150.000 to view detailed technical specifications.
No datasheet is available for this part.