Parallel - Fundamental Quartz Crystal, 25MHz Nom,
Raltron R1612-25.000-9-F-1010-TR technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Raltron R1612-25.000-9-F-1010-TR to view detailed technical specifications.
No datasheet is available for this part.